- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1676480-5
7-1676480-5
TE Connectivity / AMP Brand
CRG Series SMD Thick Film Resistor - 56 kohm ±1% - 0.0625W - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRG Series SMD Thick Film Resistor - 56 kohm ±1% - 0.0625W - 0402 - Tape&Reel
Search Keywords: 716764805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1676480-5
-
Alias/AKA:CRG0402F56K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Power Rating:.063 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30000
Order Increment:
10000
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
30,000
$0.0028
50,000 +
$0.0026
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments