- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 7-1625999-5
7-1625999-5
TE Connectivity / AMP Brand
Power Resistor - 8 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 8 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 716259995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1625999-5
-
Alias/AKA:HSC1008R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Power Rating:100 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Ships today, if you order in
On Order:
200
can ship 8/26/26
Minimum Order Quantity:
10
Order Increment:
10
33 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
10
$12.45
30
$12.34
50
$12.25
100
$9.83
250
$9.36
500
$9.31
1,000 +
$8.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments