- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 7-1625984-1
7-1625984-1
TE Connectivity / AMP Brand
Power Resistor - 56 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 56 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: 716259841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1625984-1
-
Alias/AKA:HSA5056RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:56 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$4.44
50
$3.61
100
$3.60
300
$3.35
500
$3.17
1,000
$3.16
2,500
$2.81
5,000 +
$2.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments