- Home ›
- All Products›
- 7-1625890-5
7-1625890-5
TE Connectivity / AMP Brand
2W SM M/OX 5% 1R5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2W SM M/OX 5% 1R5
Search Keywords: 716258905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1625890-5
-
Alias/AKA:ROX2SJ1R5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 235 °C
-
Resistor Type:Power Resistor
-
Element Type:Metal Oxide Film
-
Power Rating:2 W
-
Temperature Coefficient:±350 ppm/°C
-
Number of Terminations:2
-
Packaging Method:Ammo Packed
-
Resistance Value:1.5 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,000
$0.0730
3,000
$0.0575
8,000
$0.0550
25,000
$0.0535
50,000
$0.0520
100,000
$0.0499
150,000
$0.0482
250,000 +
$0.0455
Click for Quote
Log in
to unlock special pricing