- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 7-1623932-4
7-1623932-4
TE Connectivity / AMP Brand
CFR50 5% 2K7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CFR50 5% 2K7
Search Keywords: 716239324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1623932-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:2.7 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-1200 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:9 x 3 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3,000
$0.0225
9,000
$0.0178
27,000
$0.0170
51,000
$0.0167
102,000
$0.0161
150,000
$0.0155
252,000
$0.0140
501,000 +
$0.0140
Click for Quote
Log in
to unlock special pricing