7-1617658-7
TE Connectivity / AMP Brand
The 7-1617658-7 is an 'FW' series electromechanical relay featuring a 110 VDC coil and contacts rated for 3A at 28 VDC.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 7-1617658-7 is an 'FW' series electromechanical relay featuring a 110 VDC coil and contacts rated for 3A at 28 VDC.
Search Keywords: 716176587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617658-7
-
Alias/AKA:FW1220R00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:9100 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
29
can ship 6/8/26
MOQ for out of Stock Qty:
3
95 Weeks
can ship
2/25/28
Price (USD)
Qty
Unit Price
1
$537.52
3
$520.63
5
$499.19
8
$494.25
10 +
$489.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments