- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1617342-5
7-1617342-5
TE Connectivity / AMP Brand
HMS1201S006=HMS RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HMS1201S006=HMS RELAY
Search Keywords: 716173425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617342-5
-
Alias/AKA:HMS1201S006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Half-Size Relay Coil Voltage Rating:36 VDC
-
MOSFET Driver:Without
-
Coil Polarity Protection Diode:Without
-
Half-Size Relay Coil Power Rating (DC):491 mW
-
Half-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Half-Size Relay Contact Switching Voltage (Max):28 VDC
-
Transistor Driver:Without
-
Half-Size Relay Coil Resistance:2640 Ω
-
Coil Latching:Without
-
Half-Size Relay Input Voltage:36 VDC
-
Relay Type:Military/Aerospace High Performance
-
Shock:50Gs, 11 ms
-
Operating Temperature Range:-65 – 125 °C
-
Enclosure Type:Hermetically Sealed
-
Vibration:20Gs, 10 – 2000 Hz
-
Coil Suppression Diode:Without
-
Half-Size Relay Mounting Type:Plain Case
-
Coil Magnetic System:Non-Polarized, Monostable
-
Actuating System:DC
-
Half-Size Relay Contact Current Rating:2 A
-
Termination Type:PC Pins
-
Coil Power Measurement:Milliwatts
-
Product Type:Relay
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
46 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
5
$467.70
10
$247.61
15
$174.24
19 +
$170.76
Click for Quote
Log in
to unlock special pricing