- Home ›
- All Products›
- 7-1616984-6
7-1616984-6
TE Connectivity / AMP Brand
A931F1=CONTACTOR SPST N.C. 600A 28 VDC
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
A931F1=CONTACTOR SPST N.C. 600A 28 VDC
Search Keywords: 716169846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1616984-6
-
Alias/AKA:A931F1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$19,875.48
3
$9,858.86
5 +
$6,211.08
Click for Quote
Log in
to unlock special pricing