- Home ›
- All Products›
- 7-1614881-5
7-1614881-5
TE Connectivity / AMP Brand
CPF 0603 470R 0.1% 25PPM 5K RL
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0603 470R 0.1% 25PPM 5K RL
Search Keywords: 716148815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1614881-5
-
Alias/AKA:CPF0603B470RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,000
$0.0897
10,000
$0.0884
25,000
$0.0848
50,000
$0.0771
100,000
$0.0728
150,000
$0.0726
250,000 +
$0.0593
Click for Quote
Log in
to unlock special pricing