- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1611021-0
7-1611021-0
TE Connectivity / AMP Brand
3100-40Q9999A=CONTACTOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
3100-40Q9999A=CONTACTOR
Search Keywords: 716110210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1611021-0
-
Alias/AKA:3100-40Q9999A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Voltage (Max):24 VAC
-
Contact Arrangement:4 Form X, 4PST-NO-DM
-
Molded:No
-
Mounting Plate:With
-
Comment:Stranding must be split for 8 AWG wire.
-
Contact Switching Voltage (Max):600 VAC
-
Contactor Type:Definite Purpose
-
Contact Current Rating:30 A
-
UL Flammability Rating:UL 94V-0
-
Terminal Configuration:10-32 Screw , Quick Connect
-
Model:93
-
Auxiliary Switch Contact Arrangement:Without
-
Pole Configuration:4
-
Contact Base Material:Silver Cadmium Oxide
-
Product Type:Contactor
-
Product Category:Electromechanical Relays
-
Coil Resistance:5.4 Ω
-
Product Classification:Relays - Contactors
-
Coil Termination:Quick Connect
-
Coil Voltage Rating:24 VAC
-
Packaging Method:Loose Piece
-
Torque:25 in- lbs
-
Wire Size:16 – 8 AWG, 1.31 – 8.37 mm²
-
Agency Approval:CSA Certified , SEMKO Certified , UL Recognized
-
Arc Cover:With
-
Actuating System:AC
-
Mounting Type:Panel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$141.14
3
$138.52
5
$135.90
10
$133.28
20
$130.67
25
$106.17
50
$98.01
100 +
$93.11
Click for Quote
Log in
to unlock special pricing