- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 7-1608066-8
7-1608066-8
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 120Ohm 30A SPST-NO-DM (73.66x38.74x35.56)mm Flange Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 120Ohm 30A SPST-NO-DM (73.66x38.74x35.56)mm Flange Power Relay
Search Keywords: 716080668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1608066-8
-
Alias/AKA:18834B200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$33.24
10
$32.74
25
$32.25
38
$31.76
75
$19.81
113
$15.61
150 +
$15.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments