- Home ›
- All Products›
- 7-1532166-3
7-1532166-3
TE Connectivity / AMP Brand
METAL SHELL ''D'' CONNECTOR MCK-**-*-***S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
METAL SHELL ''D'' CONNECTOR MCK-**-*-***S
Search Keywords: 715321663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1532166-3
-
Alias/AKA:094-0216-2006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):3 A
-
Mounting Hardware:Jackscrew Allen Head Low Profile
-
Connector Style:Receptacle
-
Centerline (Pitch):.05 in, 1.27 mm
-
Sealable:Yes
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Positions:15
-
Connector Mounting Type:Panel
-
Circuit Application:Power & Signal
-
Shell Plating Material:Cadmium
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
7
$352.15
13
$200.77
20
$137.75
26 +
$135.00
Click for Quote
Log in
to unlock special pricing