- Home ›
- All Products›
- 7-1474654-9
7-1474654-9
TE Connectivity / AMP Brand
FSN-31A-9
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-31A-9
Search Keywords: 714746549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1474654-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Current Rating (Max):3.5 A
-
Pin Arrangement (Left):A
-
Impedance:143 Ω
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Number of Positions:9
-
Operating Voltage:300 VAC
-
Number of Conductors:9
-
Compatible With Discrete Wire Type:Solid
-
Pin Arrangement (Right):A
-
Centerline (Pitch):.125 in, 3.18 mm
-
Product Length:1 in, 25.4 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Wire Size:24 AWG, .204 mm²
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
52 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
750
$2.96
1,500
$1.57
2,250
$1.10
3,000 +
$1.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments