- Home ›
- All Products›
- 7-146277-4
7-146277-4
TE Connectivity / AMP Brand
2.54mm Pitch KK® Header, Breakaway, Vertical, 24 Circuits, 0.76µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2.54mm Pitch KK® Header, Breakaway, Vertical, 24 Circuits, 0.76µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm
Search Keywords: 71462774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-146277-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$18.33
2,000
$9.36
3,000
$6.37
4,000 +
$6.24
Click for Quote
Log in
to unlock special pricing