- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7-1437652-3
7-1437652-3
TE Connectivity / AMP Brand
6PCV-04-1268=W/PP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6PCV-04-1268=W/PP
Search Keywords: 714376523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437652-3
-
Alias/AKA:6PCV-04-1268
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,320
can ship
MOQ for out of Stock Qty:
1080
24 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1,080
$4.60
2,160
$2.43
3,240
$1.67
4,320 +
$1.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments