- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7-1437423-9
7-1437423-9
TE Connectivity / AMP Brand
Terminal Block Header - 3 Position - Male Pins - Shrouded (2 Side) - 0.197" (5.00mm) Pitch - 15A - 300V - Vertical - Through H ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Terminal Block Header - 3 Position - Male Pins - Shrouded (2 Side) - 0.197" (5.00mm) Pitch - 15A - 300V - Vertical - Through Hole - Green.
Search Keywords: 714374239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437423-9
-
Alias/AKA:B72N4V03T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.392
50
$0.384
100
$0.377
250
$0.369
500
$0.362
1,000
$0.354
2,500 +
$0.347
Click for Quote
Log in
to unlock special pricing