- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 7-1437423-3
7-1437423-3
TE Connectivity / AMP Brand
Terminal Block Header - 10 Position - Male Pins - 15A 300V - Shrouded (2 Side) 0.197" (5.00mm) Pitch - 90° Right Angle - Throu ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Terminal Block Header - 10 Position - Male Pins - 15A 300V - Shrouded (2 Side) 0.197" (5.00mm) Pitch - 90° Right Angle - Through Hole - Green.
Search Keywords: 714374233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437423-3
-
Alias/AKA:B72N4H10T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately