- Home ›
- All Products›
- 7-1437188-1
7-1437188-1
TE Connectivity / AMP Brand
FFC Jumper Cable 13Conductors 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 13Conductors 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: 714371881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437188-1
-
Alias/AKA:FST-23A-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.