- Home ›
- All Products›
- 7-1415543-1
7-1415543-1
TE Connectivity / AMP Brand
PE515012
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PE515012
Search Keywords: 714155431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1415543-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Voltage Rating:250 VAC
-
Contact Current Rating (Max):5 A
-
Contact Switching Voltage (Max):400 VAC
-
Contact Arrangement:1 Form C (CO)
-
Coil Power Rating Class:200 – 300 mW
-
Coil Magnetic System:Monostable, DC
-
Coil Voltage Rating:12 VDC
-
Power Relay Type:Standard
-
Contact Material:AgNi90/10 gold plated
-
Contact Number of Poles:1
-
Relay Mounting Type:Printed Circuit Board
-
Coil Resistance:685 Ω
-
Coil Power Rating DC:210 mW
-
Packaging Method:Carton & Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$11.32
500
$5.99
750
$4.22
1,000 +
$4.13
Click for Quote
Log in
to unlock special pricing