- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 7-1415055-1
7-1415055-1
TE Connectivity / AMP Brand
SR4D4060
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
SR4D4060
Search Keywords: 714150551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1415055-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Safety Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:60 V
-
Coil Current:13.33 mA
-
Coil Resistance:4.5 KOhm
-
Dimension:40 x 13 x 16.5 mm
-
Operating Temperature:-25 to 70 °C
-
Termination Style:PC Pin
-
Contact Arrangement:DPST-NO,DPST-NC
-
Contact Form:2 Form A,2 Form B
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
158
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$46.62
25
$46.50
50
$46.39
63
$46.28
125
$24.69
188
$17.33
250 +
$16.98
Click for Quote
Log in
to unlock special pricing