Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-1415054-1

SR4D4005

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SR4D4005
Product Highlights:
  • Relay Type = Safety Relay SR4 D/M
  • SR4 D/M Series
  • DC Actuating System
  • Contact Arrangement = 2 Form A & 2 Form B, DPST-NO & DPST-NC, 2 N/O & 2 N/C
  • Contact Current Rating = 8 Amps.
Search Keywords: 714150541
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-1415054-1
Alias/AKA: SR4D4005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Safety Relay
DC Coil Voltage: 5 V
Coil Current: 161.29 mA
Coil Resistance: 31 Ohm
Dimension: 40 x 13 x 16.5 mm
Operating Temperature: -25 to 70 °C
Termination Style: PC Pin
Contact Arrangement: DPST-NO,DPST-NC
Contact Form: 2 Form A,2 Form B
Maximum Current Rating: 8 A
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-1415054-1 RoHS compliant?
Yes, 7-1415054-1 is RoHS compliant.
What is the lead time for 7-1415054-1?
The standard lead time for 7-1415054-1 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 370
Can Ship immediately
On Order:
500   can ship 6/30/27
Minimum Order Quantity:
10
Order Increment:
10
29 Weeks can ship 6/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$25.36
30
$24.15
50
$23.58
100
$22.82
250
$21.81
500
$21.04
1,000 +
$19.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!