- Home ›
- All Products›
- 7-1411550-1
7-1411550-1
TE Connectivity / AMP Brand
ELO SOCKET SN
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ELO SOCKET SN
Search Keywords: 714115501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1411550-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BE
-
ECCN:EAR99
-
Reel Pack:
17500 -
Termination Method to Wire & Cable:Crimp
-
Operating Temperature (Max):120 °C, 248 °F
-
Terminal Type:Receptacle
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Crimp Type:F-Crimp
-
Contact Size:.63mm
-
Interface Plating:Tin (Sn)
-
Wire Size:22 – 20 AWG, .35 – 5 mm²
-
Contact Fabrication:Stamped & Formed
-
Primary Locking Feature:Locking Lance
-
Packaging Quantity:17500
-
Mating Tab Thickness:.025 in, .63 mm
-
Tab Length:.6 in, 15 mm
-
Sealable:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Method:Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13125
29 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
13,125
$0.1723
26,250
$0.0912
39,375
$0.0642
52,500 +
$0.0629
Click for Quote
Log in
to unlock special pricing