- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 7-1393234-1
7-1393234-1
TE Connectivity / AMP Brand
Power Relay 110VDC 14A DPDT (( 29mm 12.6mm 25.5mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 110VDC 14A DPDT (( 29mm 12.6mm 25.5mm)) Through Hole
Search Keywords: 713932341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1393234-1
-
Alias/AKA:RP421110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
32 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
250
$91.36
500
$46.66
750
$31.76
1,000 +
$31.13
Click for Quote
Log in
to unlock special pricing