- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 7-1393146-9
7-1393146-9
TE Connectivity / AMP Brand
RM607730
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
RM607730
Product Highlights:
- RM5/6 Series
- Contact Arrangement = 3 Form A, 3PST-NO, 3 N/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 230 VAC
Search Keywords: 713931469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1393146-9
-
Alias/AKA:RM607730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:230 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PST-NO
-
Maximum Current Rating:25 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 50 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.43
30
$12.21
55
$11.99
100
$11.52
500
$10.17
1,000 +
$9.61
Click for Quote
Log in
to unlock special pricing