- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7-1393115-6
7-1393115-6
TE Connectivity / AMP Brand
Electromechanical Relay 110VDC 7.4KOhm 10A DPDT (( 38.89mm 35.71mm 61.9mm)) Socket Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110VDC 7.4KOhm 10A DPDT (( 38.89mm 35.71mm 61.9mm)) Socket Industrial Relay
Search Keywords: 713931156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1393115-6
-
Alias/AKA:KUL-4230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$78.71
5
$74.26
10
$71.81
15
$70.73
25
$68.53
50 +
$67.50
Click for Quote
Log in
to unlock special pricing