- Home ›
- All Products›
- 7-120628-0
7-120628-0
TE Connectivity / AMP Brand
LOCKING TRIOMATE 20P,LDFR
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
LOCKING TRIOMATE 20P,LDFR
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- Number of Positions = 20
- Number of Rows = Single
Search Keywords: 71206280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-120628-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Mating Retention:With
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:108
-
Dielectric Withstanding Voltage (Max):1400 VAC
-
PCB Contact Termination Area Plating Material Thickness:3.8 – 6.4 µm
-
FFC Connector Product Type:Connector Assembly
-
Mating Retention Type:Detent
-
Connector & Housing Type:Receptacle
-
Mating Alignment Type:Polarization
-
Number of Rows:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
FFC Cable Entry:Vertical
-
Connector System:Wire-to-Board
-
Panel Mount Feature:Without
-
Contact Type:Socket
-
Operating Voltage:250 VAC
-
Housing Material:Thermoplastic
-
Circuit Application:Signal
-
PCB Mount Retention Type:Z Bend
-
Packaging Method:Tray
-
Insertion Force Type:Low Insertion Force (LIF)
-
Contact Current Rating (Max):1 A
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:20
-
Insulation Resistance:5000 MΩ
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5508
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5,508
$11.95
11,016
$6.10
16,524
$4.15
22,032 +
$4.07
Click for Quote
Log in
to unlock special pricing