- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 7-1103634-1
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
7-1103634-1
HE.6.STI.SC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance
Description
+
HE.6.STI.SC
Search Keywords: 711036341
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1103634-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Heavy-Duty Rectangular |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 6Signal/1Ground |
| Maximum Voltage Rating: | 400 V |
| Maximum Current Rating: | 16/Contact A |
Product Guides
+
Frequently Asked Questions
Is 7-1103634-1 discontinued?
Yes, 7-1103634-1 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 7-1103634-1?
The recommended replacement for 7-1103634-1 is T2040063101-000 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 7-1103634-1 RoHS compliant?
Yes, 7-1103634-1 is RoHS compliant.
What is the lead time for 7-1103634-1?
The standard lead time for 7-1103634-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.