- Home ›
- All Products›
- 7-104935-2
7-104935-2
TE Connectivity / AMP Brand
23 MTE HDR SRRA LTCH.100CL LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
23 MTE HDR SRRA LTCH.100CL LF
Product Highlights:
- Header
- Number of Positions = 23
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 71049352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-104935-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:5A991
-
Supplier Standard Pack:
32 -
Mating Retention:With
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
UL Flammability Rating:UL 94V-0
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Mating Area Plating Material:Gold
-
Insulation Resistance:5000 MΩ
-
Mating Retention Type:Polarized Lock
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):3 A
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material:Tin
-
Primary Product Color:Black
-
Contact Type:Pin
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Wire-to-Board
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Mating Alignment Type:Latched , Polarization
-
PCB Mount Alignment:Without
-
Dielectric Withstanding Voltage (Max):600 V
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Sealable:No
-
Contact Base Material:Brass
-
Connector Height:.275 in, 6.99 mm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Number of Positions:23
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Resistance:15 mΩ
-
Header Type:Fully Shrouded
-
Contact Shape & Form:Square
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Mating Area Length:.23 in, 5.84 mm
-
PCB Mount Orientation:Right Angle
-
Packaging Type:Box , Tube
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Circuit Application:Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
32
Order Increment:
32
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
32
$5.81
64
$5.80
128
$5.55
256
$5.31
512
$4.64
1,024
$4.08
2,528
$3.97
5,024 +
$3.55
Click for Quote
Log in
to unlock special pricing