Available Replacements
Non-RoHS Equivalent
2-102393-3 2-102393-3 TE Connectivity / AMP Brand
2-102393-3

TE Connectivity / AMP Brand

In Stock: 32

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-102393-3

50 AMPMODU MT ASSY DR.100CL SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
50 AMPMODU MT ASSY DR.100CL SN
Product Highlights:
  • Housing
  • Preloaded
  • Number of Positions = 50
  • Housing Type = Receptacle
  • Contact Type = Receptacle
Search Keywords: 71023933
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-102393-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: IDC Connector
Body Orientation: Straight
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Current Rating: 3/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-102393-3 RoHS compliant?
Yes, 7-102393-3 is RoHS compliant.
What is the lead time for 7-102393-3?
The standard lead time for 7-102393-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
15 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
175
$62.84
350
$32.10
525
$21.85
700 +
$21.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!