- Home ›
- All Products›
- 7022QBI2
7022QBI2
TE Connectivity / AMP Brand
7022QBI2=RLY,STD,OFF,2P,12V,5S,I2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7022QBI2=RLY,STD,OFF,2P,12V,5S,I2
Search Keywords: 7022QBI2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7022QBI2
-
Alias/AKA:4-1755142-5
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Mode of Operation:Off-Delay
-
Input Voltage:12 VDC
-
Relay Type:Time Delay
-
Magnetic Blow-Out Device:Without
-
Type of Control:Knob
-
Product Category:Electromechanical Relays
-
Mounting Type:Mounting Bracket
-
Product Type:Relay
-
Contact Current Rating:10A@240VAC A
-
Timing Range (Off-Time):.5 – 5 seconds
-
Termination Type:Screw Terminals
-
Multiple Timing Ranges:Without
-
Actuating System:DC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,282.76
3
$1,231.45
5 +
$1,007.54
Click for Quote
Log in
to unlock special pricing