- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 696647-1
696647-1
TE Connectivity / AMP Brand
HEAT RESISTANT TERMINAL KIT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HEAT RESISTANT TERMINAL KIT
Search Keywords: 6966471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696647-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Stud Size:3/8
-
Wire Size:0 AWG, 83700 – 119500 CMA, 41 – 60 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
26 Weeks
can ship
12/1/26