- Home ›
- All Products›
- 6-966443-0
6-966443-0
TE Connectivity / AMP Brand
10 POS. MOD II PIN HDR, SGL ROW
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10 POS. MOD II PIN HDR, SGL ROW
Search Keywords: 69664430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-966443-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Current Rating (Max):3 A
-
Housing Material:PBTP GV
-
UL Flammability Rating:UL 94V-0
-
Board-to-Board Configuration:Parallel
-
Number of Rows:1
-
PCB Connector Assembly Type:PCB Mount Header
-
Primary Product Color:Green
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Vertical
-
Contact Shape & Form:Square
-
Number of Positions:10
-
Circuit Application:Signal
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Type:Carton
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Connector Contact Load Condition:Fully Loaded
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:4.72 – 10.63 µin, .12 – .27 µm
-
Contact Base Material:Copper Tin
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Header Type:Breakaway
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Sealable:No
-
PCB Mount Retention:Without
-
Contact Underplating Material:Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
58 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
1,500
$5.43
3,000
$2.87
4,500
$1.97
6,000 +
$1.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments