- Home ›
- All Products›
- 696274-2
696274-2
TE Connectivity / AMP Brand
TERM, WIRE PIN, PIDG, 16-14, T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERM, WIRE PIN, PIDG, 16-14, T&R
Search Keywords: 6962742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696274-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Sealable:No
-
Sleeve Material:Copper
-
Wire Insulation Support:With
-
Packaging Quantity:4000
-
Insulation Material:Nylon
-
Packaging Method:Tape Mounted
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Stranded
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Closed
-
Wire Size:17 – 13 AWG, 1974 – 5131 CMA, 1 – 2.5 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Primary Product Color:Blue
-
Contact Mating Area Length:.39 in, 9.9 mm
-
Mating Pin Diameter:.07 in, 1.78 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Shape & Form:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
30 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1,000
$4.18
2,000
$2.21
3,000
$1.56
4,000 +
$1.53
Click for Quote
Log in
to unlock special pricing