- Home ›
- All Products›
- 6-917807-3
6-917807-3
TE Connectivity / AMP Brand
DYNAMIC D-5200M REC HSG 6P Y-Y
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5200M REC HSG 6P Y-Y
Search Keywords: 69178073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-917807-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Contact Layout:Matrix
-
Number of Positions:6
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Cavities:6
-
Packaging Method:Bag
-
Housing Color:Black
-
Housing Material:Polyester GF
-
Number of Rows:2
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector System:Wire-to-Wire
-
Circuit Application:Power
-
Halogen Free:Yes
-
Contact Type:Socket
-
Operating Voltage:630 VAC, 630 VDC
-
Operating Temperature Range:-55 – 105 °C, -65 – 221 °F
-
Row-to-Row Spacing:.399 in, 10.16 mm
-
Centerline (Pitch):.399 in, 10.16 mm
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Wire & Cable
-
Approved Standards:UL E28476
-
Product Width:.785 in, 19.96 mm
-
Connector Height:1.141 in, 29 mm
-
CSA Rating:LR 7189
-
Product Length:1.713 in, 43.52 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
23 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
100
$8.87
200
$5.46
300
$4.32
400 +
$4.23
Click for Quote
Log in
to unlock special pricing