- Home ›
- All Products›
- 6-917354-1
6-917354-1
TE Connectivity / AMP Brand
AMP POWER D/LOCK PLUG HSG 12P NAT(GWT)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMP POWER D/LOCK PLUG HSG 12P NAT(GWT)
Search Keywords: 69173541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-917354-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Operating Voltage:300 VAC
-
Packaging Quantity:120
-
Circuit Application:Power
-
Packaging Method:Bag
-
Number of Signal Positions:0
-
Housing Material:Nylon 6/6
-
Sealable:No
-
Rectangular Power Connector Type:Housing
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Plug
-
Housing Color:Natural
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Positions:12
-
Termination Method to Wire & Cable:Crimp
-
Number of Power Positions:12
-
Contact Type:Receptacle
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Row-to-Row Spacing:.255 in, 6.5 mm
-
Centerline (Pitch):.256 in, 6.5 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
434
Ships today, if you order in
You may purchase all in-stock quantity of 434
Stock lot only:
434
Minimum Order Quantity:
480
Order Increment:
120
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$0.6225
480
$0.5659
1,080
$0.5406
2,520
$0.5101
5,040
$0.4961
7,560
$0.4817
10,080
$0.3794
15,000 +
$0.3784
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments