- Home ›
- All Products›
- 6-796640-4
6-796640-4
TE Connectivity / AMP Brand
14 POS 5.0 MM R/A PLUG,TRM BLK, marking
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
14 POS 5.0 MM R/A PLUG,TRM BLK, marking
Search Keywords: 67966404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-796640-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Housing Material:PA 66
-
Number of Positions:14
-
Contact Mating Area Plating Material:Tin
-
Wire Protection:With
-
Number of Rows:1
-
Stacking Configuration:Side Stackable
-
Contact Current Rating (Max):15 A
-
Connector System:Wire-to-Board
-
Screw Plating Material:Nickel
-
Screw Material:Brass
-
Terminal Block Connector Type:Plug
-
Contact Base Material:Phosphor Bronze
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Green
-
Operating Voltage:300 VAC
-
Wire Entry Angle:180°
-
Wire Entry Location:Side
-
Product Orientation:Right Angle
-
Thread Size:M3
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$15.54
200
$9.57
300
$7.57
400 +
$7.42
Click for Quote
Log in
to unlock special pricing