- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 6732652004
6732652004
TE Connectivity / AMP Brand
Heat Shrink Tubing - Flexible - 0.125" (3.18mm) Inner Diameter - 2 to 1 Shrinkage Ratio - 4.00' (1.22m) Length - Blue.
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 0.125" (3.18mm) Inner Diameter - 2 to 1 Shrinkage Ratio - 4.00' (1.22m) Length - Blue.
Search Keywords: 6732652004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6732652004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909995
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
California Prop 65
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.