- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6-66504-0
TE Connectivity / AMP Brand
6-66504-0
Contact SKT Crimp ST Cable Mount Loose Piece
View Datasheet Ask the Datasheet Accessories
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Socket
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.52 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-66504-0 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536904000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Contact Size: | 20 |
| Wire Size: | 20-24 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 3.7 A |
| Termination Method: | Crimp |
-
- Item discontinued