- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6-6609930-8
6-6609930-8
TE Connectivity / AMP Brand
PE000DHXB=C2382
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PE000DHXB=C2382
Search Keywords: 666099308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-6609930-8
-
Alias/AKA:PE000DHXB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:EMI/RFI Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
On Order:
48
can ship 12/16/26
33 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$38.88
5
$37.59
10
$31.65
48
$27.99
96
$26.66
144
$25.91
288 +
$24.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments