- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66565-3
66565-3
TE Connectivity / AMP Brand
III+ SKT,24-20,15AU/FL,LP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
III+ SKT,24-20,15AU/FL,LP
Product Highlights:
- Socket
- Gold (15) Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.52 - 3.05 mm
- Brass Contact Material
Search Keywords: 665653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66565-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5,000
$2.556
10,000
$1.305
15,000
$0.889
20,000 +
$0.871
Click for Quote
Log in
to unlock special pricing
Accessories