- Home ›
- All Products›
- 6651290-2
6651290-2
TE Connectivity / AMP Brand
284-0112-12100=TA CONN,SKT,SHO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
284-0112-12100=TA CONN,SKT,SHO
Search Keywords: 66512902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6651290-2
-
Alias/AKA:284-0112-12100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Power Contact Plating Material:Select Gold
-
Connector System:Board-to-Board
-
Contact Base Material:Phosphor Bronze
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Power Contact Centerline:.508 in
-
Mating Alignment Type:Polarization
-
Contact Type:Socket
-
Housing Material:Thermoplastic
-
Mating Alignment:With
-
PCB Mount Alignment:With
-
Packaging Quantity:192
-
Number of Power Positions:4
-
Number of Positions:12
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold
-
Signal Contact Plating Material:Gold
-
Number of Signal Positions:8
-
Signal Contact Material:Phosphor Bronze Alloy
-
Power Contact Base Material:Phosphor Bronze Alloy
-
Packaging Method:Box
-
Number of Dual Positions:2
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Termination Post & Tail Length:.14 in, 2.67 mm, 3.56 mm
-
Operating Voltage:250 V, 250 VAC
-
Contact Current Rating (Max):3 A, 35 A
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Circuit Application:Power & Signal
-
Connector Mates With:Bus Bar Tab , PCB Edge Card
-
Connector Height:15 mm
-
Connector & Housing Type:Receptacle
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
144
$25.62
288
$13.57
432
$9.55
576 +
$9.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments