- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 6650383-3
6650383-3
TE Connectivity / AMP Brand
284-0102-12100=CONN,SKT,SLDR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
284-0102-12100=CONN,SKT,SLDR
Product Highlights:
- Module Type = Power Only
- Module Length = 39.70 mm
- 0 Signal Positions
- 6 Power Positions
- Not Hot Pluggable
Search Keywords: 66503833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6650383-3
-
Alias/AKA:284-0102-12100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Type:Power Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Pitch:2.9 mm
-
Number of Contacts:6Power
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
You may purchase all in-stock quantity of 76
Stock lot only:
76
MOQ for In Stock Qty:
288
MOQ for out of Stock Qty:
288
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$10.065
288
$9.150
432
$6.440
576 +
$6.310
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments