- Home ›
- All Products›
- 6648417-1
6648417-1
TE Connectivity / AMP Brand
CONTACT, SOCKET, SIZE #O
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT, SOCKET, SIZE #O
Product Highlights:
- Contact
- Contact Size = 0
- Socket
- Termination Type = 1/4 Probe-Proof Internal Thread
- Not Hot Pluggable
Search Keywords: 66484171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648417-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Underplating Material:Nickel
-
Connector & Contact Terminates To:Bus Bar
-
Contact Mating Area Plating Material:Gold
-
Contact Orientation:Straight
-
Wire Insulation Support:Without
-
Contact Type:Socket
-
Packaging Method:Bag
-
Circuit Application:Power
-
Contact Current Rating (Max):200 A
-
Contact Retention Within Housing:Without
-
Packaging Quantity:100
-
Power Contact Type:Contact
-
Contact Base Material:Copper
-
Mating Pin Diameter:.357 in, 9.06 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Underplating Material Thickness:40 µin, 1 µm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Size:Size 0
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$43.71
100
$23.14
150
$16.29
200 +
$15.96
Click for Quote
Log in
to unlock special pricing