- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6648222-1
6648222-1
TE Connectivity / AMP Brand
CONTACT,PIN,#4 SILVER PLATED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CONTACT,PIN,#4 SILVER PLATED
Product Highlights:
- Contact
- Contact Gender = Pin
- RAPID LOCK Product Line
- Pin Type = Swage
- Contact Size = 4
Search Keywords: 66482221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648222-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:4
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:120 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
15
$13.30
100
$13.27
250
$13.23
500
$13.20
1,000
$6.97
1,500
$4.79
2,000 +
$4.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments