- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6643282-1
6643282-1
TE Connectivity / AMP Brand
Two Piece Power Connectors For Power Supplies
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Two Piece Power Connectors For Power Supplies
Search Keywords: 66432821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6643282-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
160
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
160
$34.12
320
$18.01
480
$12.39
640 +
$12.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments