- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6643266-1
6643266-1
TE Connectivity / AMP Brand
ICCON,PIN,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ICCON,PIN,ASSY
Product Highlights:
- Connector
- Pin
- Pin Length = 11.93 mm
- With Locking Feature
- Footprint = 7.62 x 2.54 mm
Search Keywords: 66432661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6643266-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:35 A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
140
$36.62
280
$19.33
420
$13.29
560 +
$13.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories