- Home ›
- All Products›
- 66425-5
66425-5
TE Connectivity / AMP Brand
III+ PIN,30-26,30AU<10,STRIP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
III+ PIN,30-26,30AU<10,STRIP
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
- Insulation Diameter = 1.02 - 1.52 mm
- Brass Contact Material
Search Keywords: 664255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66425-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Mating Area Plating Thickness:30 µin
-
Product Type:Contact
-
Test Current:13 A
-
Contact Type:Pin
-
Packaging Method:Reel
-
Termination Type:Crimp
-
Contact Termination Area Plating Material:Gold
-
Accepts Wire Insulation Diameter Range:.04 – .06 in
-
Wire/Cable Size:.05 – .15 mm²
-
Contact Size:16
-
For Use With:CPC Connectors
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Contact Base Material:Brass
-
Comment:Reeled for mini-applicator. Overall insulation crimp diameter, including crimp barrel, must not exceed 3.18 [.125].
-
Wire/Cable Type:Discrete Wire
-
Packaging Quantity:4000
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT