- Home ›
- All Products›
- 663551-000
663551-000
TE Connectivity / AMP Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 663551000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:663551-000
-
Alias/AKA:TCFR-48-62C-020-25CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
Supplier Standard Pack:
1 -
Body Diameter (Across Flats):2.64 in, 67 mm
-
Adhesive Code:S1030
-
Feedthrough Inside Diameter (Max):1.58 in, 40.2 mm
-
Product Type:Heat Shrink Cable Feedthrough
-
Color:Olive Drab
-
Flammability:Low Fire Hazard
-
Shielded:Yes
-
Mounting Hole Diameter:1.97 in, 50 mm
-
Screw & Hole Thread Size:M48 x 1.5
-
Material:Elastomer
-
Adhesive Type:Hot-Melt
-
Nut Diameter (Across Flats):2.17 in, 55 mm
-
Nut Type:A
-
Resistance Properties:Immersion Protection
-
Adhesive Pre-Coat:Yes
-
Molded Flange Length:4.33 in, 110 mm
-
Feedthrough Material:Stainless Steel
-
Material Code:25
-
Feedthrough Type:1-Sided
-
Modification:None
-
Angle:Straight
-
Resistant To:Fluids
-
Feedthrough Plating Material:Electroless Nickel
-
Mounting Style:Bulkhead
-
Expanded Inside Diameter (Min):1.52 in, 38.5 mm
-
Thread Length:.787 in, 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$1,733.58
5
$1,097.93
8
$707.88
10 +
$693.72
Click for Quote
Log in
to unlock special pricing