- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66106-6
66106-6
TE Connectivity / AMP Brand
III+ PIN,26-24,TIN-LEAD,STRIP
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
III+ PIN,26-24,TIN-LEAD,STRIP
Product Highlights:
- Pin
- Bright Tin-Lead Contact Mating Area Plating
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
- Insulation Diameter = .89 - 1.40 mm
- Brass Contact Material
Search Keywords: 661066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66106-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:24-26 AWG
-
Contact Material:Brass
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent