- Home ›
- All Products›
- 66106-1
66106-1
TE Connectivity / AMP Brand
III+ PIN,26-24,30AU<10,STRIP
Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
III+ PIN,26-24,30AU<10,STRIP
Product Highlights:
- Contact Type = Pin
- Contact Classification = Signal
- Type III+ Series
- Gold (30) Contact Plating, Mating Area, Material
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
Search Keywords: 661061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66106-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Comment:Overall insulation crimp diameter, including crimp barrel, must not exceed 3.18 [.125].
-
Agency/Standard:CSA
-
Packaging Method:Reel
-
Contact Size:16
-
Termination Type:Crimp
-
Packaging Quantity:4000
-
Contact Current Rating (Max):13 A
-
For Use With:G Series Connectors
-
Wire/Cable Size:26 – 24 AWG
-
Contact Type:Pin
-
Contact Base Material:Brass
-
Mating Pin Diameter:1.52 in
-
Test Current:13 A
-
Accepts Wire Insulation Diameter Range:.89 – 1.4 mm
-
UL Flammability Rating:UL 94V-0
-
Product Type:Contact
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Thickness:30 µin
-
Wire/Cable Type:Discrete Wire
-
Circuit Application:Signal
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.